MS27466T23A53SD

Heilind Number:AAOMS27466T23A53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A53SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A53SD
SKU:AAOMS27466T23A53SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount as well as jam nut receptacles, all RFI grounding compatible. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes. With contact plating in gold and a service rating of I, they are ideal for demanding applications requiring reliability in extreme conditions.