MS27466T23A55S

Heilind Number:AAOMS27466T23A55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A55S
SKU:AAOMS27466T23A55S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including gold and RoHS-certified finishes, ensuring durability and performance. Perfect for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 I specifications, making them ideal for demanding environments requiring rugged and reliable connectivity.