MS27466T23A55SC

Heilind Number:AAOMS27466T23A55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23A55SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23A55SC
SKU:AAOMS27466T23A55SC

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, offering up to 128 contacts in an insert for versatile connectivity. Designed for harsh environments, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Constructed with high-strength aluminum shells, they are available in multiple plating options, including RoHS certified finishes. Perfect for military and industrial applications, these connectors provide reliable performance with 500 mating cycles.