MS27466T23B2PC

Heilind Number:AAOMS27466T23B2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B2PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B2PC
SKU:AAOMS27466T23B2PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells, they come with plating options such as cadmium finishes. RoHS compliant variants are also available, ensuring environmental safety. Perfect for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.