MS27466T23B2PD

Heilind Number:AAOMS27466T23B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B2PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B2PD
SKU:AAOMS27466T23B2PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure and reliable connections. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for various applications. Constructed with high strength aluminum shells, they come in a range of plating options including cadmium finishes and RoHS certified alternatives. With a focus on durability and performance, these connectors are ideal for military and aerospace applications.