MS27466T23B35AA

Heilind Number:AAOMS27466T23B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B35AA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B35AA
SKU:AAOMS27466T23B35AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors offer front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added versatility. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for various applications. The connectors come in high-strength aluminum shells, available in different plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in demanding conditions, making them ideal for military and industrial use.