MS27466T23B35AB

Heilind Number:AAOMS27466T23B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B35AB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B35AB
SKU:AAOMS27466T23B35AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and various plating options like electroless nickel and cadmium finishes, these connectors meet stringent military specifications for reliability in demanding applications. RoHS compliant versions are also available, offering versatility in design and environmental compliance.