MS27466T23B35AC

Heilind Number:AAOMS27466T23B35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B35AC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B35AC
SKU:AAOMS27466T23B35AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65°C to 200°C, they are suitable for demanding applications. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer a choice of plating options, including cadmium and nickel, with RoHS-certified finishes. Perfect for military and industrial use, these connectors ensure reliable performance in challenging conditions.