MS27466T23B35SA

Heilind Number:AAOMS27466T23B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B35SA
SKU:AAOMS27466T23B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for harsh environments, with an operating range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. These connectors, compliant with RoHS regulations, come in aluminum shells with plating options like cadmium and nickel. Suitable for military applications, they offer reliable performance with a mating life of 500 cycles. The wall-mounting receptacles and grounding plugs provide secure connections in demanding settings.