MS27466T23B35SD

Heilind Number:AAOMS27466T23B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B35SD
SKU:AAOMS27466T23B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The connectors come in high-strength aluminum shells with options for RoHS-certified finishes, including cadmium-free coatings. Suitable for military and industrial use, they meet stringent standards for durability and reliability. With options for wall mount and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions.