MS27466T23B53A

Heilind Number:AAOMS27466T23B53A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B53A
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B53A
SKU:AAOMS27466T23B53A

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. Offering front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. These connectors feature M39029 rear release crimp contacts in various sizes, perfect for applications requiring durability. With a wide range of plating options, including RoHS certified finishes, they cater to diverse needs. Operating between -65 °C and 200 °C, and crafted from high-strength aluminum, these connectors guarantee performance in demanding conditions. Whether in military or industrial settings, they provide essential connectivity with superior protection.