MS27466T23B53P

Heilind Number:AAOMS27466T23B53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B53P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B53P
SKU:AAOMS27466T23B53P

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within a durable insert, ensuring reliable connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for versatility. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors prioritize durability and compliance. Perfect for military and industrial applications, they guarantee secure and efficient electrical connections.