MS27466T23B53SA

Heilind Number:AAOMS27466T23B53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B53SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B53SA
SKU:AAOMS27466T23B53SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they offer various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. These connectors are ideal for applications requiring durability and reliability in challenging conditions.