MS27466T23B53SB

Heilind Number:AAOMS27466T23B53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B53SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B53SB
SKU:AAOMS27466T23B53SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes. Perfect for military and aerospace applications, they provide reliable connectivity with gold-plated contacts and a bayonet coupling mechanism. With RoHS compliance, they ensure durability and performance in demanding environments.