MS27466T23B53SC

Heilind Number:AAOMS27466T23B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B53SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B53SC
SKU:AAOMS27466T23B53SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The high-strength aluminum shells come in plating options like cadmium and electroless nickel, ensuring durability. Offering RoHS-compliant finishes, these connectors are ideal for military and industrial applications, providing secure and efficient electrical connectivity.