MS27466T23B55P

Heilind Number:AAOMS27466T23B55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B55P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B55P
SKU:AAOMS27466T23B55P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent military specifications. Suitable for aerospace, defense, and industrial purposes, these connectors guarantee durable performance in demanding environments.