MS27466T23B55PC

Heilind Number:AAOMS27466T23B55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B55PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B55PC
SKU:AAOMS27466T23B55PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they meet stringent military specifications. Perfect for aerospace, defense, and industrial use, these connectors offer reliable performance in challenging conditions.