MS27466T23B55S

Heilind Number:AAOMS27466T23B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23B55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23B55S
SKU:AAOMS27466T23B55S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. With options for front and rear wall mount as well as jam nut receptacles, they offer versatile installation. These circular connectors, compliant with military specification MIL-DTL-38999 I, are designed for durability, with a wide operating temperature range from -65°C to 200°C. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with plating options including electroless nickel and cadmium finishes. Their RoHS certified versions cater to environmental compliance needs, making them ideal for a range of applications requiring rugged and dependable connectivity.