| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F21SC L/C |
| SKU: | AAOMS27466T23F21SC L/C |
MS27466T23F21SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors offer robust connectivity solutions for harsh environments, with up to 128 contacts housed in a sealed insert. Designed for military specifications, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, accommodating various installation requirements. Constructed from high-strength aluminum with corrosion-resistant plating options, they ensure reliable performance in demanding applications. Operating between -65 °C and 200 °C, they provide versatility across a wide range of environments. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.