| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F21SD L/C |
| SKU: | AAOMS27466T23F21SD L/C |
MS27466T23F21SD L/C
Specifications
Detailed Description
The MS27466T23F21SDLC is a military-grade MIL-DTL-38999 Series I connector, designed for rugged environments with its high-strength aluminum construction and environment-resistant coating. Featuring 21 female socket contacts in a wall-mounting flange receptacle configuration, this connector ensures secure and reliable electrical connections. Operating smoothly in temperatures ranging from -65°C to 200°C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.