| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35PC L/C |
| SKU: | AAOMS27466T23F35PC L/C |
MS27466T23F35PC L/C
Specifications
Detailed Description
Engineered for rugged environments, the MIL-DTL-38999 Series I connectors deliver reliable connectivity in extreme conditions. With up to 128 contacts housed in a durable insert, these connectors ensure seamless communication in military and industrial applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they are built to withstand harsh environments. Available in various shell sizes and insert arrangements, with options for plating including RoHS compliant finishes, these connectors offer versatility in design. Equipped with M39029 rear release crimp contacts, they guarantee secure connections. Please note that this assembly does not ship with contacts.