| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35PD L/C |
| SKU: | AAOMS27466T23F35PD L/C |
MS27466T23F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide robust and reliable electrical connections in harsh environments. With up to 128 contacts housed in a secure insert, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount receptacles, as well as jam nut receptacles, they offer versatile installation options. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors ensure long-lasting performance. Please note, this assembly does not ship with contacts.