MS27466T23F35S

Heilind Number:AAOMS27466T23F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F35S
SKU:AAOMS27466T23F35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance with up to 128 contacts in an insert, featuring front wall mount, rear wall mount, and jam nut receptacles. Designed for harsh environments, these connectors have a wide operating temperature range from -65 °C to 200 °C. Crafted with durable aluminum shells, they come in various plating options including gold for optimal conductivity. RoHS certified finishes are available, making them environmentally friendly. With M39029 rear release crimp contacts, they ensure secure and reliable connections. Suitable for military and aerospace applications, these connectors provide 500 mating cycles and are resistant to environmental factors.