| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35SA L/C |
| SKU: | AAOMS27466T23F35SA L/C |
MS27466T23F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for demanding applications in harsh environments. With up to 128 contacts and a wide operating temperature range of -65°C to 200°C, these connectors ensure secure and efficient connectivity. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they offer versatility for various mounting requirements. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, these connectors guarantee durability and performance. Compliant with MIL-DTL-38999 I specifications, they are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.