| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35SC L/C |
| SKU: | AAOMS27466T23F35SC L/C |
MS27466T23F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts within a robust, environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors are constructed with high-strength aluminum shells and offer a variety of plating options, including cadmium-free finishes. Featuring front wall mount, rear wall mount, and jam nut receptacles, they are compatible with M39029 rear release crimp contacts. RoHS certified, these connectors guarantee durability and environmental compliance. Please note that this assembly does not ship with contacts.