| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35SD L/C |
| SKU: | AAOMS27466T23F35SD L/C |
MS27466T23F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled robustness and versatility for demanding environments. Designed for military specifications, these connectors feature up to 128 contacts housed in an insert, ensuring reliable connectivity. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide secure installations. Operating in temperatures ranging from -65 °C to 200 °C, they are built for durability. Crafted with high-strength aluminum shells and various plating options, including RoHS certified finishes, they offer optimal protection. Please note that this assembly does not ship with contacts.