| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T23F35S L/C |
| SKU: | AAOMS27466T23F35S L/C |
MS27466T23F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled reliability in harsh environments, featuring up to 128 contacts securely housed in an insert. With front wall mount, rear wall mount, and jam nut receptacles, installation is versatile and convenient. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in a range of plating options, they ensure reliable performance in demanding applications. Choose from 52 insert arrangements, utilizing M39029 rear release crimp contacts for seamless connectivity. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Ideal for military and industrial use, these connectors are built to withstand the rigors of mission-critical operations.