MS27466T23F53PB

Heilind Number:AAOMS27466T23F53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F53PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F53PB
SKU:AAOMS27466T23F53PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding conditions. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 for reliable performance. Crafted with high strength aluminum shells and offering plating options like gold, electroless nickel, and cadmium-free finishes, they meet stringent military specifications. With RoHS compliance, these connectors guarantee both quality and environmental responsibility.