MS27466T23F53SC

Heilind Number:AAOMS27466T23F53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F53SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F53SC
SKU:AAOMS27466T23F53SC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer versatility and reliability. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with different plating options, including RoHS-certified finishes, ensuring durability and performance. Ideal for military and industrial applications, these connectors, with wall mount and jam nut receptacles, provide efficient and secure electrical connections in demanding environments.