MS27466T23F53SD

Heilind Number:AAOMS27466T23F53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F53SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F53SD
SKU:AAOMS27466T23F53SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installation. The connectors, compliant with MIL-DTL-38999 I specifications, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and offering multiple plating options such as gold and electroless nickel, they provide durability and corrosion resistance. Suitable for applications requiring RoHS compliance, these connectors guarantee performance and longevity in demanding environments.