MS27466T23F55S

Heilind Number:AAOMS27466T23F55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F55S
SKU:AAOMS27466T23F55S

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance. The Series I connectors include front and rear wall mount receptacles, as well as jam nut receptacles, with RFI grounding plugs for enhanced functionality. Designed for military specifications, they meet stringent standards for reliability and ruggedness, making them suitable for a wide range of industrial and military applications.