MS27466T23F55SD

Heilind Number:AAOMS27466T23F55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T23F55SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T23F55SD
SKU:AAOMS27466T23F55SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance. Suitable for military and industrial applications, these connectors guarantee secure electrical connections even in demanding conditions.