MS27466T25A19PA

Heilind Number:AAOMS27466T25A19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A19PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A19PA
SKU:AAOMS27466T25A19PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in applications requiring reliability. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors provide durability and versatility. Ideal for military, aerospace, and industrial use, they meet stringent MIL-DTL-38999 I specifications, guaranteeing performance under demanding conditions.