MS27466T25A19PB

Heilind Number:AAOMS27466T25A19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A19PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A19PB
SKU:AAOMS27466T25A19PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts for secure connections. They are environmentally sealed and offer RoHS-certified cadmium-free plating options. The wall-mounting flange receptacles and plugs, with bayonet coupling, ensure easy installation. Ideal for military and industrial applications, these connectors guarantee conductivity and ingress protection for optimal performance.