MS27466T25A19PC

Heilind Number:AAOMS27466T25A19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A19PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A19PC
SKU:AAOMS27466T25A19PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors offer versatility in connectivity. Operating at temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. The high strength aluminum shells come in various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding environments that require durability and performance.