MS27466T25A19PD

Heilind Number:AAOMS27466T25A19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A19PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A19PD
SKU:AAOMS27466T25A19PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Featuring wall mount, rear mount, and jam nut receptacles, these connectors are ideal for military and aerospace applications requiring rugged and dependable connectivity.