MS27466T25A24SD

Heilind Number:AAOMS27466T25A24SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A24SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A24SD
SKU:AAOMS27466T25A24SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in a sealed insert, these connectors are designed for reliability in extreme conditions, with an operating temperature range of -65°C to 200°C. Featuring various mounting options, including front and rear wall mount and jam nut receptacles, they provide flexibility in installation. Utilizing M39029 rear release crimp contacts, in sizes ranging from 22D to 8, these connectors ensure secure and efficient connections. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. RoHS compliant versions are also offered, making them environmentally friendly. Perfect for applications requiring rugged and dependable connectivity, the MIL-DTL-38999 Series I connectors are the ideal choice.