MS27466T25A43S

Heilind Number:AAOMS27466T25A43S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A43S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A43S
SKU:AAOMS27466T25A43S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, providing a robust and environmentally sealed solution for demanding applications. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed to withstand extreme conditions. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse contact arrangements. Constructed with high-strength aluminum shells and offered with multiple plating options such as electroless nickel and cadmium finishes, they ensure reliable performance in harsh environments. The RoHS compliant versions guarantee environmental sustainability. With a focus on durability and functionality, the MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and industrial applications.