MS27466T25A43SD

Heilind Number:AAOMS27466T25A43SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25A43SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25A43SD
SKU:AAOMS27466T25A43SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer a reliable solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes. Designed for wall mounting, these connectors ensure durability and performance in demanding conditions.