MS27466T25B19SD

Heilind Number:AAOMS27466T25B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B19SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B19SD
SKU:AAOMS27466T25B19SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors provide reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they ensure durability and performance in demanding settings. Suitable for wall mounting, they offer secure connectivity with bayonet coupling and removable crimp contacts. With features like gold contact plating and environmental resistance, these connectors are ideal for aerospace, defense, and industrial applications.