MS27466T25B24SC

Heilind Number:AAOMS27466T25B24SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B24SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B24SC
SKU:AAOMS27466T25B24SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mount types, including front wall, rear wall, and jam nut receptacles, they meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee longevity and performance in demanding applications.