MS27466T25B29S

Heilind Number:AAOMS27466T25B29S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B29S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B29S
SKU:AAOMS27466T25B29S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in harsh environments. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells are plated with options including cadmium and nickel for corrosion resistance. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for demanding military and aerospace applications, ensuring durability and connectivity in challenging conditions.