| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T25B2P L/C |
| SKU: | AAOMS27466T25B2P L/C |
MS27466T25B2P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, featuring up to 128 contacts housed in a sealed insert for optimal performance in extreme conditions. With an operating temperature range of -65°C to 200°C, these connectors offer reliable connectivity in harsh settings. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including electroless nickel and cadmium finishes. Compliant with MIL-DTL-38999 I specifications, they are ideal for critical applications where durability and environmental protection are paramount. Please note that this assembly does not ship with contacts.