MS27466T25B2S

Heilind Number:AAOMS27466T25B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B2S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B2S
SKU:AAOMS27466T25B2S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer reliable RFI grounding. These connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they can be plated with options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors ensure secure and durable electrical connections in demanding settings.