MS27466T25B35A

Heilind Number:AAOMS27466T25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35A
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35A
SKU:AAOMS27466T25B35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes. The connector family includes wall mount and jam nut receptacles, as well as RFI grounding plugs, all meeting MIL-DTL-38999 I military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for applications requiring durability and reliability, these connectors are ideal for military, aerospace, and industrial use.