MS27466T25B35AA

Heilind Number:AAOMS27466T25B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35AA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35AA
SKU:AAOMS27466T25B35AA

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. Featuring various mounting options such as front and rear wall mount and jam nut receptacles, these connectors are versatile. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for use in extreme conditions. Constructed with high-strength aluminum shells and available in multiple plating options, including cadmium-free finishes, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Perfect for demanding applications, they provide excellent ingress protection and conductivity, making them ideal for use in aerospace, defense, and industrial settings.