MS27466T25B35AB

Heilind Number:AAOMS27466T25B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35AB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35AB
SKU:AAOMS27466T25B35AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure reliable performance in demanding applications. Utilizing M39029 rear release crimp contacts, they are suitable for military and aerospace use, meeting stringent MIL-DTL-38999 I specifications.