MS27466T25B35B

Heilind Number:AAOMS27466T25B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35B
SKU:AAOMS27466T25B35B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed, operating reliably in temperatures ranging from -65 °C to 200 °C. Compliant with military specification MIL-DTL-38999 I, they offer rugged performance with high-strength aluminum shells and various plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections in demanding applications. With 52 insert arrangements available, these circular connectors provide versatility for a wide range of industrial and military uses.