MS27466T25B35BB

Heilind Number:AAOMS27466T25B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35BB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35BB
SKU:AAOMS27466T25B35BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors meet stringent military specifications. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, they are offered in multiple plating options such as cadmium and nickel finishes. RoHS compliant alternatives are also available. Designed for reliability, these connectors are suitable for demanding applications requiring rugged performance in connectivity.