MS27466T25B35P

Heilind Number:AAOMS27466T25B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B35P
SKU:AAOMS27466T25B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. Crafted with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes for RoHS compliance. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all designed for secure and reliable connections. Utilizing M39029 rear release crimp contacts, these connectors ensure efficient signal transmission. Suitable for military and industrial use, they provide durability with a mating life of 500 cycles, making them a dependable choice for demanding environments.